STMicroelectronics STM32F030CCT6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 192-1020
- Mfr. Part No.:
- STM32F030CCT6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€25.38
(exc. VAT)
€31.22
(inc. VAT)
- Plus 265 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €5.076 | €25.38 |
| 50 - 120 | €4.808 | €24.04 |
| 125 + | €4.558 | €22.79 |
*price indicative
- RS Stock No.:
- 192-1020
- Mfr. Part No.:
- STM32F030CCT6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FBI | |
| Width | 7.2mm | |
| Height | 1.45mm | |
| Length | 7.2mm | |
| Maximum Power Dissipation Pd | 364mW | |
| Minimum Supply Voltage | 2.4V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 12 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FBI | ||
Width 7.2mm | ||
Height 1.45mm | ||
Length 7.2mm | ||
Maximum Power Dissipation Pd 364mW | ||
Minimum Supply Voltage 2.4V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 12 Bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030CCT6 STM32F0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F091CCT6 STM32F0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F091CCT7 STM32F0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F091CCU6 STM32F0 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F091CCU7 STM32F0 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F030RCT6TR STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F030RCT6 STM32F0 Microcontroller 256kB FLASH, 64-Pin LQFP
