STMicroelectronics STM32F070CBT6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 192-1027
- Mfr. Part No.:
- STM32F070CBT6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€22.14
(exc. VAT)
€27.23
(inc. VAT)
- Shipping from 11 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.428 | €22.14 |
| 50 - 120 | €4.034 | €20.17 |
| 125 + | €3.36 | €16.80 |
*price indicative
- RS Stock No.:
- 192-1027
- Mfr. Part No.:
- STM32F070CBT6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 364mW | |
| Height | 1.45mm | |
| Width | 7.2mm | |
| Standards/Approvals | FBI | |
| Length | 7.2mm | |
| Minimum Supply Voltage | 2.4V | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 364mW | ||
Height 1.45mm | ||
Width 7.2mm | ||
Standards/Approvals FBI | ||
Length 7.2mm | ||
Minimum Supply Voltage 2.4V | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32F070CBT6TR STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F072CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F072CBT7 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F071CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F070CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F091CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F078CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
