STMicroelectronics STM32F071V8T6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-1112
- Mfr. Part No.:
- STM32F071V8T6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€29.88
(exc. VAT)
€36.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €5.976 | €29.88 |
| 50 - 120 | €5.444 | €27.22 |
| 125 + | €4.536 | €22.68 |
*price indicative
- RS Stock No.:
- 192-1112
- Mfr. Part No.:
- STM32F071V8T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| DACs | 1 x 12 Bit | |
| Maximum Power Dissipation Pd | 476mW | |
| Analogue Comparators | 2 | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Length | 14.2mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 19 x 12 Bit | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
DACs 1 x 12 Bit | ||
Maximum Power Dissipation Pd 476mW | ||
Analogue Comparators 2 | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Length 14.2mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 19 x 12 Bit | ||
Number of Timers 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STM32F071x8/xB microcontrollers incorporate the high-performance ARM® Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 128 Kbytes of Flash memory and 16 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (two I2Cs, two SPI/one I2S, one HDMI CEC and four USARTs), one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F071x8/xB microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F071x8/xB microcontrollers include devices in six different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F071x8/xB microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F071V8T6 STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F072V8T6 STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071V8T7 STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071V8T7TR STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F051K8T6TR STM32F0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051K8T7 STM32F0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F072C8T6TR STM32F0 Microcontroller 64kB FLASH, 48-Pin LQFP
