STMicroelectronics STM32F038C6T6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 192-1407
- Mfr. Part No.:
- STM32F038C6T6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-1407
- Mfr. Part No.:
- STM32F038C6T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M0 | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 48 MHz | |
| Program Memory Size | 32 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | LQFP | |
| ADCs | 13 x 12 Bit | |
| Height | 1.45 mm | |
| Instruction Set Architecture | RISC | |
| Length | 7.2 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 3 | |
| RAM Size | 4 kB | |
| Width | 7.2 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M0 | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 48 MHz | ||
Program Memory Size 32 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type LQFP | ||
ADCs 13 x 12 Bit | ||
Height 1.45 mm | ||
Instruction Set Architecture RISC | ||
Length 7.2 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 3 | ||
RAM Size 4 kB | ||
Width 7.2 mm | ||
- COO (Country of Origin):
- CN
The STM32F038x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (32 Kbytes of Flash memory and 4 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, one SPI/ I2S and one USART), one 12-bit ADC, five 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F038x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F038C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C6T7 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C6T6TR STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F038C6T7 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F031C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F070C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F030C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
