STMicroelectronics STM32F048T6Y6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 32kB FLASH, 36-Pin WLCSP
- RS Stock No.:
- 192-1416
- Mfr. Part No.:
- STM32F048T6Y6TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-1416
- Mfr. Part No.:
- STM32F048T6Y6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 6kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.73mm | |
| Height | 410μm | |
| Width | 2.64mm | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 6kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.73mm | ||
Height 410μm | ||
Width 2.64mm | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- SG
The STM32F048x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (32 Kbytes of Flash memory and 6 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, two SPIs/one I2S, one HDMI CEC and two USARTs), one USB Full-speed device (crystal-less), one 12-bit ADC, four 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
The STM32F048x6 microcontrollers include devices in three different packages ranging from 36 pins to 48 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F048x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F048T6Y6TR STM32F0 Microcontroller 32kB FLASH, 36-Pin WLCSP
- STMicroelectronics STM32F051T8Y6TR STM32F0 Microcontroller 64kB FLASH, 36-Pin WLCSP
- STMicroelectronics STM32F031E6Y6TR STM32F0 Microcontroller 32kB FLASH, 25-Pin WLCSP
- STMicroelectronics STM32F042C6U6 STM32F0 Microcontroller 32kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F042C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F070C6T6 STM32F0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F048G6U6 STM32F0 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F042F6P6TR STM32F0 Microcontroller 32kB FLASH, 20-Pin TSSOP
