STMicroelectronics STM32F071V8T7, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-3919
- Mfr. Part No.:
- STM32F071V8T7
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.775 | €9.55 |
| 10 - 18 | €4.045 | €8.09 |
| 20 - 48 | €3.955 | €7.91 |
| 50 + | €3.89 | €7.78 |
*price indicative
- RS Stock No.:
- 192-3919
- Mfr. Part No.:
- STM32F071V8T7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.45mm | |
| Length | 14.2mm | |
| Width | 14.2mm | |
| ADCs | 19 x 12 Bit | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.45mm | ||
Length 14.2mm | ||
Width 14.2mm | ||
ADCs 19 x 12 Bit | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- PH
The STM32F071x8/xB microcontrollers incorporate the high-performance ARM® Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 128 Kbytes of Flash memory and 16 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (two I2Cs, two SPI/one I2S, one HDMI CEC and four USARTs), one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
The STM32F071x8/xB microcontrollers include devices in six different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F071x8/xB microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F071V8T7 STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F072V8T6 STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071V8T6 STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071V8T7TR STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 64kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F051K8T6TR STM32F0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051K8T6 STM32F0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051K8T7 STM32F0 Microcontroller 64kB FLASH, 32-Pin LQFP
