Renesas Electronics R5F563NEDDFC#V0, 32 bit RX, RX63N Microcontroller, 100 MHz, 2MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 192-8142
- Mfr. Part No.:
- R5F563NEDDFC#V0
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 40 units)*
€927.36
(exc. VAT)
€1,140.64
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €23.184 | €927.36 |
*price indicative
- RS Stock No.:
- 192-8142
- Mfr. Part No.:
- R5F563NEDDFC#V0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX63N | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 10 Bit | |
| Number of Programmable I/Os | 133 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 24.1mm | |
| Standards/Approvals | No | |
| Length | 24.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 4, 22 | |
| Program Memory Type | FLASH | |
| ADCs | 29 x 10/12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX63N | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 10 Bit | ||
Number of Programmable I/Os 133 | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 24.1mm | ||
Standards/Approvals No | ||
Length 24.1mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 4, 22 | ||
Program Memory Type FLASH | ||
ADCs 29 x 10/12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Related links
- Renesas Electronics R5F563NEDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F563NFDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F563NEDDFB#V0 RX63N Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F563NEDDFP RX63N Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F563NBDDFC RX63N Microcontroller 1MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F563NBDDFP#V0 RX63N Microcontroller 1MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F563NBDDFB#V0 RX63N Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F5631FDDFC#V0 RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
