Renesas Electronics R7FS124773A01CFL#AA1, 32 bit ARM Cortex M0+, S124 Microcontroller, 32 MHz, 128kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 192-8153
- Mfr. Part No.:
- R7FS124773A01CFL#AA1
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.055 | €8.11 | - |
| 10 - 18 | €3.30 | €6.60 | 18% |
| 20 - 98 | €3.235 | €6.47 | 20% |
| 100 - 198 | €2.705 | €5.41 | 33% |
| 200 + | €2.645 | €5.29 | 34% |
*price indicative
- RS Stock No.:
- 192-8153
- Mfr. Part No.:
- R7FS124773A01CFL#AA1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S124 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 7.1mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Number of Timers | 1, 6 | |
| Automotive Standard | No | |
| ADCs | 14 x 14 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S124 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 7.1mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Minimum Supply Voltage 1.6V | ||
Number of Timers 1, 6 | ||
Automotive Standard No | ||
ADCs 14 x 14 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Uniquely suited for simple battery-operated sensing applications that require low power operation modes and fast wake-up times, the S124 MCU Group has 128 KB of flash memory and 16 KB of SRAM. It includes a 14bit A/D Converter, 12bit D/A Converter and a Capacitive Touch Sensing Unit, in addition to safety and security features.
Related links
- Renesas Electronics R7FS124773A01CFL#AA1 S124 Microcontroller 128kB FLASH, 48-Pin LQFP
- Renesas Electronics R7FS124773A01CFM#AA1 S124 Microcontroller 128kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FS128783A01CFL#AA1 S128 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32C071CBT6NTR STM32 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F078CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F071CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F070CBT6 STM32F0 Microcontroller 128kB FLASH, 48-Pin LQFP
