Renesas Electronics R7S721021VCFP#AA1, 32 bit ARM Cortex A9, RZ/A1L Microcontroller, 400 MHz, 0kB FLASH, 208-Pin QFP

Get a bulk buy discount

Add 48 more to save 7%

View bulk pricing options

Subtotal (1 tray of 24 units)*

€330.46

(exc. VAT)

€406.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
24 - 24€13.769€330.46-
48 - 48€12.723€305.357%
72 - 96€12.034€288.8212%
120 - 240€11.704€280.9014%
264 +€10.658€255.7922%

*price indicative

RS Stock No.:
192-8169
Mfr. Part No.:
R7S721021VCFP#AA1
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RZ/A1L

Product Type

Microcontroller

Package Type

QFP

Mount Type

Surface

Pin Count

208

Device Core

ARM Cortex A9

Data Bus Width

32bit

Program Memory Size

0kB

Maximum Clock Frequency

400MHz

RAM Size

3MB

Maximum Supply Voltage

1.26V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

28mm

Height

1.4mm

Length

28mm

Minimum Supply Voltage

1.1V

Instruction Set Architecture

ARM

Number of Timers

2, 5

ADCs

8 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

With 3MB on-chip SRAM, the RZ/A1L supports up to 2 Displays with WVGA (800x480) resolution or a single display with WSVGA (1024x600) resolution without the need for external memory. RZ/A1L enables very compact embedded designs without the need to worry about memory procurement and memory EOL. With RZ/A1L, you can design your embedded system like an MCU and get the performance of a 400MHz Arm® Cortex®-A9 MPU. Enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance. Supported in QFP and BGA packages with different sizes to support board layout flexibility and with SDRAM interface to expand up to 128MB of external memory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy