Microchip ATTINY204-SSN, 8 bit AVR, ATTINY204 Microcontroller, 20 MHz, 2kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 193-6213
- Mfr. Part No.:
- ATTINY204-SSN
- Manufacturer:
- Microchip
Subtotal (1 pack of 25 units)*
€13.95
(exc. VAT)
€17.15
(inc. VAT)
- Plus 550 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.558 | €13.95 |
*price indicative
- RS Stock No.:
- 193-6213
- Mfr. Part No.:
- ATTINY204-SSN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY204 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| ADCs | 6 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY204 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Width 3.9mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
ADCs 6 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Microchip ATTINY204-SSN ATTINY204 Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY202-SSN ATTINY202 Microcontroller 2kB FLASH, 8-Pin SOIC
- Microchip ATTINY261A-SU ATTINY261A Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313-20SU ATTINY2313 Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313A-MU ATtiny2313 Microcontroller 2kB FLASH, 20-Pin WQFN
- Microchip ATTINY2313A-SUR ATTINY2313A Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313A-SU ATtiny2313 Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY24A-MU ATtiny24A Microcontroller 2kB FLASH, 20-Pin VQFN
