Microchip ATTINY3216-SN, 8 bit AVR, ATTINY3216 Microcontroller, 20 MHz, 32kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 193-6220
- Distrelec Article No.:
- 304-38-509
- Mfr. Part No.:
- ATTINY3216-SN
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
- 30 unit(s) ready to ship from another location
- Plus 420 unit(s) shipping from 27 October 2026
- Plus 420 unit(s) shipping from 05 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.142 | €11.42 |
*price indicative
- RS Stock No.:
- 193-6220
- Distrelec Article No.:
- 304-38-509
- Mfr. Part No.:
- ATTINY3216-SN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY3216 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 18 | |
| DACs | 3 x 8 Bit | |
| Maximum Operating Temperature | 125°C | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY3216 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 18 | ||
DACs 3 x 8 Bit | ||
Maximum Operating Temperature 125°C | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Microchip ATTINY3216-SN ATTINY3216 Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY3216-SF AVR Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip AVR Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip ATTINY816-SN ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY1606-SN ATTINY1606 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY3226-SU AVR Microcontroller 32kB FLASH, 20-Pin SOIC
- Microchip AVR32SD20-I/SS 10 Bit 20 MHz 20-Pin SSOP
- Microchip ATTINY3226-XU AVR Microcontroller 32kB FLASH, 20-Pin SSOP
