Microchip ATTINY402-SSN, 8 bit AVR, ATTINY402 Microcontroller, 20 MHz, 4kB FLASH, 8-Pin SOIC

Subtotal (1 tube of 90 units)*

€40.50

(exc. VAT)

€49.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 630 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
90 +€0.45€40.50

*price indicative

RS Stock No.:
193-6223
Mfr. Part No.:
ATTINY402-SSN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY402

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

6

Analogue Comparators

1

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Height

1.5mm

Length

5.05mm

Width

3.9mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

2

Automotive Standard

No

Program Memory Type

FLASH

ADCs

6 x 10 Bit

The ATtiny402 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 4KB Flash, 256B SRAM and 128 bytes of EEPROM in a 8-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.

8-bit high-performance AVR RISC CPU

135 instructions

Hardware multiplier

Ultra Low Power (ULP)

Three sleep modes:

Idle

Standby

Power Down

6 Channels Event System

Configurable Custom Logic (CCL)

12 Channel 10-bit ADC with Voltage Reference

Comparators

2x 16-bit Timer (TCA / TCB)

Cyclical Redundancy Check (CRC/SCAN)

Watchdog Timer (WDT)

Power-On Reset (POR)

Brown-Out Detection (BOD)

Single pin programming and debugging interface (UPDI)

Operation Voltage: 1.8V – 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy