Infineon CY8C21223-24SXI, 8 bit M8C, CY8C21223 Microcontroller, 24 MHz, 4kB FLASH, 16-Pin SOIC
- RS Stock No.:
- 193-8479
- Mfr. Part No.:
- CY8C21223-24SXI
- Manufacturer:
- Infineon
Subtotal (1 pack of 5 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
- 1,165 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.18 | €10.90 |
*price indicative
- RS Stock No.:
- 193-8479
- Mfr. Part No.:
- CY8C21223-24SXI
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C21223 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | M8C | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 8 Bit | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.98mm | |
| Standards/Approvals | RoHS | |
| Height | 1.47mm | |
| Length | 9.98mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C21223 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core M8C | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 8 Bit | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Width 3.98mm | ||
Standards/Approvals RoHS | ||
Height 1.47mm | ||
Length 9.98mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Related links
- Infineon CY8C21223-24SXI CY8C21223 Microcontroller 4kB FLASH, 16-Pin SOIC
- Infineon CY8C24123A-24SXI M8C Microcontroller 4kB FLASH, 8-Pin SOIC
- Infineon CY8C21123-24SXI M8C Microcontroller 4kB FLASH, 8-Pin SOIC
- Infineon CY8C21234-24SXI M8C Microcontroller 8kB FLASH, 16-Pin SOIC
- Infineon CY8C24123A-24SXIT M8C Microcontroller 4kB FLASH, 8-Pin SOIC
- Infineon M8C Microcontroller 4kB FLASH, 8-Pin SOIC
- Infineon CY8C24223A-24PVXI CY8C24223A Microcontroller 4kB FLASH, 20-Pin SSOP
- Infineon CY8C24423A-24LTXI CY8C24223A Microcontroller 4kB FLASH, 32-Pin QFN
