STMicroelectronics STM32G483VET6, 32 bit ARM Cortex M4, STM32G4 Microcontroller, 170 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 193-9863
- Mfr. Part No.:
- STM32G483VET6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€7.03
(exc. VAT)
€8.65
(inc. VAT)
- 165 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €7.03 |
| 10 - 24 | €6.94 |
| 25 - 99 | €6.85 |
| 100 - 539 | €6.77 |
| 540 + | €6.69 |
*price indicative
- RS Stock No.:
- 193-9863
- Mfr. Part No.:
- STM32G483VET6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G4 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 170MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| DACs | 7 x 12 Bit | |
| Height | 1.45mm | |
| Number of Programmable I/Os | 107 | |
| Analogue Comparators | 7 | |
| Length | 14.2mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| ADCs | 26 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G4 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 170MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.2mm | ||
Standards/Approvals No | ||
DACs 7 x 12 Bit | ||
Height 1.45mm | ||
Number of Programmable I/Os 107 | ||
Analogue Comparators 7 | ||
Length 14.2mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 2 | ||
Automotive Standard No | ||
ADCs 26 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32G483VET6 STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G484VET6 STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G473VET6 STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G474VET6 STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G474CET6 STM32G4 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G474RET6 STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G484RET6 STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
