STMicroelectronics STM32G030J6M6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 32kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 194-7642
- Mfr. Part No.:
- STM32G030J6M6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€77.80
(exc. VAT)
€95.70
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 200 | €0.778 | €77.80 |
| 300 - 400 | €0.739 | €73.90 |
| 500 - 1900 | €0.701 | €70.10 |
| 2000 - 9900 | €0.685 | €68.50 |
| 10000 + | €0.67 | €67.00 |
*price indicative
- RS Stock No.:
- 194-7642
- Mfr. Part No.:
- STM32G030J6M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32G0 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | FBI | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32G0 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals FBI | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 64 Kbytes of Flash program memory and 8 Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals. The devices offer standard communication interfaces (two I2Cs, two SPIs / one I2S, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, two watchdog timers, and a SysTick timer. The devices operate within ambient temperatures from -40 to 85°C. They can operate with supply voltages from 2.0 V to 3.6 V. Optimized dynamic consumption combined with a comprehensive set of power-saving modes allows the design of low-power applications. VBAT direct battery input allows keeping RTC and backup registers powered. The devices come in packages with 8 to 48 pins.
Related links
- STMicroelectronics STM32G030J6M6 STM32G0 Microcontroller 32kB FLASH, 8-Pin SOIC
- STMicroelectronics STM32G041J6M6 STM32G0 Microcontroller 32kB FLASH, 8-Pin SOIC
- STMicroelectronics STM32G0 Microcontroller 32kB FLASH, 8-Pin SO-8
- STMicroelectronics STM32G031J6M6 STM32G0 Microcontroller 32kB FLASH, 8-Pin SO-8
- STMicroelectronics STM32G030K6T6 STM32G0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G031K6U6 STM32G0 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K6T6 STM32G0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G031F6P6 STM32G0 Microcontroller 32kB FLASH, 20-Pin TSSOP
