Infineon, 8bit, CY8C20336A Microcontroller, 24MHz, 8 kB Flash, 24-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-9098
Mfr. Part No.:
CY8C20336A-24LQXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

CY8C20336A

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

24MHz

RAM Size

1 kB

USB Channels

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Length

4mm

ADCs

1 x 10 bit

Height

0.55mm

Data Rate

12Mbit/s

Width

4mm

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Dimensions

4 x 4 x 0.55mm

COO (Country of Origin):
TW
The PSoC family consists of on-chip controller devices, which are designed to replace multiple traditional microcontroller unit (MCU)-based components with one, low cost single-chip programmable component. A PSoC device includes configurable analogue and digital blocks, and programmable interconnect. This architecture allows the user to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.

Related links