STMicroelectronics STM32F411RCT6, 32 bit ARM Cortex M4, STM32F411 Microcontroller, 26 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 196-1474
- Mfr. Part No.:
- STM32F411RCT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €7.14 | €14.28 |
| 20 - 98 | €6.96 | €13.92 |
| 100 - 198 | €6.80 | €13.60 |
| 200 + | €6.36 | €12.72 |
*price indicative
- RS Stock No.:
- 196-1474
- Mfr. Part No.:
- STM32F411RCT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F411 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 26MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 425mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 81 | |
| Maximum Operating Temperature | 125°C | |
| Length | 12.7mm | |
| Width | 12.7mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 11 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F411 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 26MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 425mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 81 | ||
Maximum Operating Temperature 125°C | ||
Length 12.7mm | ||
Width 12.7mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.7V | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 11 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F411RCT6 STM32F411 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L452RET6P STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L476RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L496RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L471RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L452RCT6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L452RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
