STMicroelectronics STM32F334R8T6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 64kB FLASH, 64-Pin LQFP

Subtotal (1 tray of 160 units)*

€670.40

(exc. VAT)

€824.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€4.19€670.40

*price indicative

RS Stock No.:
196-2025
Mfr. Part No.:
STM32F334R8T6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F3

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

72MHz

RAM Size

12kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Length

10mm

Standards/Approvals

No

Analogue Comparators

3

Height

1.45mm

DACs

3 x 12 Bit

Maximum Power Dissipation Pd

444mW

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

21 x 12 Bit

Number of Timers

2

Program Memory Type

FLASH

COO (Country of Origin):
CN
The STM32F334x4/6/8 family incorporates the high-performance Arm® Cortex®-M4 32-bit RISC core operating at up to 72 MHz frequency embedding a floating point unit (FPU), high-speed embedded memories (up to 64 Kbytes of Flash memory, up to 12 Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

The STM32F334x4/6/8 microcontrollers offer two fast 12-bit ADCs (5 Msps), up to three ultra-fast comparators, an operational amplifier, three DAC channels, a low-power RTC, one high-resolution timer, one general-purpose 32-bit timer, one timer dedicated to motor control, and four general-purpose 16-bit timers. They also feature standard and advanced communication interfaces: one I2C, one SPI, up to three USARTs and one CAN.

The STM32F334x4/6/8 family operates in the –40 to +85 °C and –40 to +105 °C temperature ranges from 2.0 to 3.6 V power supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy