STMicroelectronics, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 2.048MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 196-2052
- Mfr. Part No.:
- STM32F765VIT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 90 units)*
€1,162.71
(exc. VAT)
€1,430.10
(inc. VAT)
- Final 360 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €12.919 | €1,162.71 |
*price indicative
- RS Stock No.:
- 196-2052
- Mfr. Part No.:
- STM32F765VIT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 465mW | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | No | |
| Width | 14.2mm | |
| Length | 14.2mm | |
| Height | 1.45mm | |
| Number of Programmable I/Os | 168 | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 465mW | ||
DACs 2 x 12 Bit | ||
Standards/Approvals No | ||
Width 14.2mm | ||
Length 14.2mm | ||
Height 1.45mm | ||
Number of Programmable I/Os 168 | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 12 Bit | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32F765VIT6 STM32F7 Microcontroller 2.048MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F767VIT6 STM32F7 Microcontroller 2.048MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F777BIT6 STM32F7 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F769BIT6 STM32F7 Microcontroller 2.048MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F767ZIT6 STM32F7 Microcontroller 2.048MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F767BIT6 STM32F7 Microcontroller 2.048MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32F7 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F767NIH6 STM32F7 Microcontroller 2.048MB FLASH, 216-Pin TFBGA
