Microchip PIC18F2680-I/SP, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 64kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 197-6125
- Mfr. Part No.:
- PIC18F2680-I/SP
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6125
- Mfr. Part No.:
- PIC18F2680-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.328kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.81mm | |
| Length | 35.56mm | |
| Width | 0.295in | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.328kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.81mm | ||
Length 35.56mm | ||
Width 0.295in | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
Microchip PIC18F2585/2680/4585/4680 are 8-Bit Flash Microcontrollers. It has a maximum frequency of 40MHz.
Flash Program Memory
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
Related links
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26K40-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26K80-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26K22-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2580-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F242-I/SP PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F252-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2685-I/SP PIC18F Microcontroller 28-Pin SPDIP
