Silicon Labs, 32 bit ARM Cortex M3, EZR32LG Microcontroller, 1.05 GHz, 256kB FLASH, 64-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
198-3949
Mfr. Part No.:
EZR32LG230F256R69G-C0
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

EZR32LG

Package Type

QFN

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

1.05GHz

RAM Size

32kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

12 bit

Number of Programmable I/Os

41

Standards/Approvals

WMbus, FCC, IEEE 802.15.4g, ETSI, ARIB

Analogue Comparators

2

Minimum Supply Voltage

1.98V

ADCs

12 bit

Number of Timers

4

Program Memory Type

FLASH

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

The Silicon Laboratories EZR32LG230 Wireless MCU family with ARM Cortex-M3 CPU has 41 general purpose I/O pins. It delivers a high-performance, also low-energy wireless solution integrated into a small form factor package.

Ultra-low power wireless MCU

Low transmit and receive currents

Also ultra-low power standby and sleep modes

It includes rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers

Fast wake-up time

Low energy sensor interface (LESENSE)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy