Silicon Labs EFM32LG330F256G-F-QFN64, 32 bit ARM Cortex M3, EFM32 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 198-4551
- Mfr. Part No.:
- EFM32LG330F256G-F-QFN64
- Manufacturer:
- Silicon Labs
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.83
(exc. VAT)
€18.24
(inc. VAT)
- Shipping from 29 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €7.415 | €14.83 | - |
| 10 - 18 | €7.22 | €14.44 | 2% |
| 20 - 98 | €7.08 | €14.16 | 4% |
| 100 - 198 | €6.86 | €13.72 | 7% |
| 200 + | €6.71 | €13.42 | 9% |
*price indicative
- RS Stock No.:
- 198-4551
- Mfr. Part No.:
- EFM32LG330F256G-F-QFN64
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | EFM32 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 3 x 12 Bit | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 93 | |
| Minimum Supply Voltage | 1.98V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series EFM32 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 3 x 12 Bit | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Number of Programmable I/Os 93 | ||
Minimum Supply Voltage 1.98V | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Related links
- Silicon Labs EFM32LG330F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG840F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG230F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32WG330F256-B-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32WG230F256-B-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG842F256G-F-QFP64 EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32LG332F256G-F-QFP64 EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP
