Silicon Labs EFM32LG880F256G-F-QFP100, 32 bit ARM Cortex M3, EFM32 Microcontroller, 48 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 198-4567
- Mfr. Part No.:
- EFM32LG880F256G-F-QFP100
- Manufacturer:
- Silicon Labs
Add 10 more to save €2.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€18.76
(exc. VAT)
€23.08
(inc. VAT)
- Shipping from 30 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €9.38 | €18.76 | - |
| 10 - 18 | €9.125 | €18.25 | €2.55 |
| 20 - 48 | €8.885 | €17.77 | €9.90 |
| 50 - 98 | €8.66 | €17.32 | €36.00 |
| 100 + | €8.44 | €16.88 | €94.00 |
*price indicative
- RS Stock No.:
- 198-4567
- Mfr. Part No.:
- EFM32LG880F256G-F-QFP100
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | EFM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| DACs | 3 x 12 Bit | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 93 | |
| Minimum Supply Voltage | 1.98V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series EFM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
DACs 3 x 12 Bit | ||
Standards/Approvals No | ||
Number of Programmable I/Os 93 | ||
Minimum Supply Voltage 1.98V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 x 12 Bit | ||
Related links
- Silicon Labs EFM32LG880F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32LG280F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32LG980F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32LG380F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG880F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG280F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG380F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32WG980F256-B-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
