STMicroelectronics STM32L072CZU6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 192kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 200-6070
- Mfr. Part No.:
- STM32L072CZU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€30.72
(exc. VAT)
€37.79
(inc. VAT)
- Shipping from 24 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €6.144 | €30.72 |
| 50 - 120 | €5.99 | €29.95 |
| 125 + | €5.836 | €29.18 |
*price indicative
- RS Stock No.:
- 200-6070
- Mfr. Part No.:
- STM32L072CZU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 192kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Maximum Power Dissipation Pd | 714mW | |
| Number of Programmable I/Os | 84 | |
| Length | 7mm | |
| DACs | 2 x 12 Bit | |
| Height | 600μm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.65V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 11 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 192kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Standards/Approvals No | ||
Maximum Power Dissipation Pd 714mW | ||
Number of Programmable I/Os 84 | ||
Length 7mm | ||
DACs 2 x 12 Bit | ||
Height 600μm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.65V | ||
Instruction Set Architecture RISC | ||
Number of Timers 11 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32L072CZU6 STM32L0 Microcontroller 192kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L071CZU6 STM32L0 Microcontroller 192kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L072RZT6 STM32L0 Microcontroller 192kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L081CBT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L073RZT6 STM32L0 Microcontroller 192kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L073CZU6 STM32L0 Microcontroller 192kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L071CZT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L073CZT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
