Microchip PIC18F47Q43-I/P, 8 bit PIC, PIC18 Microcontroller, 32 MHz, 128kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 203-4749
- Mfr. Part No.:
- PIC18F47Q43-I/P
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€13.02
(exc. VAT)
€16.02
(inc. VAT)
- Plus 175 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.604 | €13.02 |
| 25 - 95 | €2.524 | €12.62 |
| 100 + | €2.432 | €12.16 |
*price indicative
- RS Stock No.:
- 203-4749
- Mfr. Part No.:
- PIC18F47Q43-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8.192kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 128kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 53.34mm | |
| Standards/Approvals | No | |
| Height | 5.08mm | |
| Width | 0.58in | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3, 4 | |
| Program Memory Type | FLASH | |
| ADCs | 35 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8.192kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 128kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 53.34mm | ||
Standards/Approvals No | ||
Height 5.08mm | ||
Width 0.58in | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3, 4 | ||
Program Memory Type FLASH | ||
ADCs 35 x 12 Bit | ||
Related links
- Microchip PIC18 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q43-E/P PIC18 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K42-I/P PIC18 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q83-I/P PIC Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q84-I/P PIC18F Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q10-I/P PIC 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F47K40-I/P PIC18F Microcontroller 128kB FLASH, 40-Pin DIP
- Microchip PIC16F1779-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
