STMicroelectronics STM32H725AGI6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 1.024MB FLASH, 169-Pin UFBGA

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€11.76

(exc. VAT)

€14.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.76-
10 - 24€10.818%
25 - 99€9.3520%
100 - 249€9.2421%
250 +€9.1322%

*price indicative

Packaging Options:
RS Stock No.:
210-2662
Mfr. Part No.:
STM32H725AGI6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32H7

Product Type

Microcontroller

Package Type

UFBGA

Mount Type

Surface

Pin Count

169

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

550MHz

RAM Size

564kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

128

DACs

2 x 12 Bit

Length

7mm

Analogue Comparators

2

Height

600μm

Width

7mm

Standards/Approvals

No

Minimum Supply Voltage

1.62V

Instruction Set Architecture

RISC

Number of Timers

24

Program Memory Type

FLASH

ADCs

1 x 12 Bit, 2 x 16 Bit

Automotive Standard

No

The STMicroelectronics STM32H725xE/G devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H725xE/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Core 32-bit Arm

Cortex-M7 CPU with DP-FPU

Bootloader

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy