STMicroelectronics STM32WLE5JBI6, 32 bit ARM Cortex M4, STM32WL Wireless Microcontroller, 48 MHz, 64kB FLASH, 48-Pin

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.62

(exc. VAT)

€14.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€5.81€11.62-
20 - 98€5.665€11.332%
100 - 198€5.53€11.064%
200 +€5.175€10.3510%

*price indicative

Packaging Options:
RS Stock No.:
210-8804
Mfr. Part No.:
STM32WLE5JBI6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32WL

Product Type

Wireless Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

5mm

Standards/Approvals

No

Length

5mm

Analogue Comparators

2

Height

600μm

DACs

1 x 12 Bit

Number of Programmable I/Os

43

Maximum Power Dissipation Pd

392mW

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

8

Program Memory Type

FLASH

ADCs

1 x 12 Bit

The STMicroelectronics 32 Bit Sub-GHz Wireless Microcontrollers long-range wireless and ultra-low-power device embeds a powerful and ultra-low-power LPWAN-compliant radio solution.

Ultra Low Power Platform

Rich Analog Peripheral

Compatible with Standardized or Proprietary Protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy