STMicroelectronics STM32G491REI6, 32 bit ARM Cortex M4, STM32G4 Microcontroller, 48 MHz, 512kB FLASH, 64-Pin UFBGA
- RS Stock No.:
- 215-0847
- Mfr. Part No.:
- STM32G491REI6
- Manufacturer:
- STMicroelectronics
Add 20 more to save €4.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €8.70 | €17.40 | - |
| 20 - 98 | €8.485 | €16.97 | €4.30 |
| 100 - 198 | €8.28 | €16.56 | €42.00 |
| 200 + | €7.75 | €15.50 | €190.00 |
*price indicative
- RS Stock No.:
- 215-0847
- Mfr. Part No.:
- STM32G491REI6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G4 | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 112kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 4 x 12 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Length | 5.15mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 15 | |
| Automotive Standard | No | |
| ADCs | 1 x 3 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G4 | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 112kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
DACs 4 x 12 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Length 5.15mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture RISC | ||
Number of Timers 15 | ||
Automotive Standard No | ||
ADCs 1 x 3 Bit | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics STM32G491REI6 STM32G4 Microcontroller 512kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32G491RET6 STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G491CET6 STM32G4 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G491VET6 STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G474RET6 STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G491KEU6 STM32G4 Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G4A1KEU6 STM32G4 Microcontroller 512kB FLASH, 100-Pin BGA
