STMicroelectronics STM32H723ZGI6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 1 MB, 32kB FLASH, 144-Pin

Subtotal (1 tray of 416 units)*

€3,796.42

(exc. VAT)

€4,669.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
416 +€9.126€3,796.42

*price indicative

RS Stock No.:
215-0861
Mfr. Part No.:
STM32H723ZGI6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32H7

Package Type

UFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1MB, 32MB

Maximum Clock Frequency

550MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

32kB

DACs

2 x 12 Bit

Number of Programmable I/Os

114

Maximum Operating Temperature

85°C

Width

7.05mm

Standards/Approvals

REACH, RoHS3

Length

7.05mm

Height

600μm

Minimum Supply Voltage

1.62V

Program Memory Type

FLASH

ADCs

17 x 12 Bit, 34 x 16 Bit

Instruction Set Architecture

Harvard

Number of Timers

24

Automotive Standard

No

The STMicroelectronics 32 bit microcontroller unit has flexible external memory controller with up to 16-bit data bus. It has chrom-ART accelerator graphical hardware accelerator enabling enhanced graphical user Interface to reduce CPU load.

Sleep, stop and standby modes

LCD-TFT controller supporting up to XGA resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy