Microchip PIC24FJ128GL302-I/MV, 16 bit PIC, PIC24FJ GL Microcontroller, 32 MHz, 128kB FLASH, 28-Pin QFN
- RS Stock No.:
- 215-5946
- Mfr. Part No.:
- PIC24FJ128GL302-I/MV
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.46
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.172 | €10.86 | - |
| 10 - 20 | €2.126 | €10.63 | €0.46 |
| 25 - 45 | €2.00 | €10.00 | €4.30 |
| 50 + | €1.966 | €9.83 | €10.30 |
*price indicative
- RS Stock No.:
- 215-5946
- Mfr. Part No.:
- PIC24FJ128GL302-I/MV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ GL | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Length | 4mm | |
| Width | 4mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 5 | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ GL | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 550μm | ||
Length 4mm | ||
Width 4mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture Harvard | ||
Number of Timers 5 | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
The Microchip PIC24FJ GL family of low power microcontrollers pack core independent peripherals (CIPs) and extend core independent animation to the segmented LCD driver. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GL family is perfect for extending your battery life in any portable applications.
Lead Count: 121
Related links
- Microchip PIC24FJ128GL302-I/MV PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/ML PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/SS PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL302-I/SO PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL306-I/MR PIC24FJ GL Microcontroller 128kB FLASH, 64-Pin VFQFN
- Microchip PIC24FJ128GL303-I/M5 PIC24FJ GL Microcontroller 128kB FLASH, 36-Pin UFQFN
- Microchip PIC24FJ128GL305-I/PT PIC24FJ GL Microcontroller 128kB FLASH, 48-Pin TQFP
