Microchip, 32 bit MIPS32, PIC32MK Microcontroller, 120 MHz, 512kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-5976
Mfr. Part No.:
PIC32MK0512MCJ064-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MK

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

DACs

2 x 12 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

5

Maximum Operating Temperature

125°C

Length

12mm

Standards/Approvals

No

Height

1.2mm

Width

12mm

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

Number of Timers

9

Instruction Set Architecture

MIPS32

ADCs

1 x 12 Bit

Automotive Standard

AEC-Q100

The Microchip PIC32MK family devices combine 32-Bit, 120Mhz performance with up to 1MB of ECC protected Flash memory, and a rich peripheral set targeting applications such as motor control, industrial control and Industrial Internet of Things (IIoT) and multi-channel CAN and CAN-FD applications. These devices feature 7x 12-Bit ADC's each operating at up to 3.75MSPS, which can be combined and sequenced to provide up to 25.4MSPS sampling rates! In addition, multiple OpAmps. comparators and DAC's are included as well.

120Mhz MIPS32 microAptiv MCU Core

7x 12-bit 3.75MSPS ADC Cores up to 18 analogue inputs

9 (Pairs) Motor Control PWM Timers

1x CAN-FD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy