Microchip PIC32MK0512MCJ048-I/Y8X, 32 bit MIPS32, PIC32MK Microcontroller, 120 MHz, 512kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 215-5974
- Mfr. Part No.:
- PIC32MK0512MCJ048-I/Y8X
- Manufacturer:
- Microchip
Subtotal (1 tray of 250 units)*
€1,371.00
(exc. VAT)
€1,686.25
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €5.484 | €1,371.00 |
*price indicative
- RS Stock No.:
- 215-5974
- Mfr. Part No.:
- PIC32MK0512MCJ048-I/Y8X
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MK | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 5 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Maximum Operating Temperature | 125°C | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Length | 9mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 9 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | MIPS32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MK | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 5 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Maximum Operating Temperature 125°C | ||
Width 9mm | ||
Standards/Approvals No | ||
Length 9mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 9 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture MIPS32 | ||
The Microchip PIC32MK family devices combine 32-Bit, 120Mhz performance with up to 1MB of ECC protected Flash memory, and a rich peripheral set targeting applications such as motor control, industrial control and Industrial Internet of Things (IIoT) and multi-channel CAN and CAN-FD applications. These devices feature 7x 12-Bit ADC's each operating at up to 3.75MSPS, which can be combined and sequenced to provide up to 25.4MSPS sampling rates! In addition, multiple OpAmps. comparators and DAC's are included as well.
120Mhz MIPS32 microAptiv MCU Core
7x 12-bit 3.75MSPS ADC Cores up to 18 analogue inputs
Four 100Mhz Op amps
1x CAN-FD
Related links
- Microchip PIC32MK0512MCJ048-I/Y8X PIC32MK Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32MK0512MCJ048-I/7MX PIC32MK Microcontroller 512kB FLASH, 48-Pin UQFN
- Microchip PIC32MK Microcontroller 512kB FLASH, 48-Pin UQFN
- Microchip PIC32MK0512GPG064-I/PT PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MK0512MCJ064-I/PT PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32MK0512GPG048-I/7MX PIC32MK Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip PIC32MK Microcontroller 512kB FLASH, 48-Pin QFN
