Microchip ATTINY1626-MU, 8 bit AVR, ATTINY1626 Microcontroller, 20 MHz, 16kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 216-3108
- Mfr. Part No.:
- ATTINY1626-MU
- Manufacturer:
- Microchip
Subtotal (1 tray of 490 units)*
€406.21
(exc. VAT)
€499.80
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €0.829 | €406.21 |
*price indicative
- RS Stock No.:
- 216-3108
- Mfr. Part No.:
- ATTINY1626-MU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY1626 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 15 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY1626 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 15 Bit | ||
The Microchip ATtiny1626 is a microcontroller featuring the AVR® CPU with hardware multiplier, running at up to 20 MHz and with 16 KB Flash, 2 KB SRAM, and 256B EEPROM in 20-pin VQFN 3 x 3 mm, SSOP and SOIC packages. The family uses the latest core independent peripherals with low-power features, including event system, intelligent analog and advanced peripherals.
6 channels event system
Configurable custom logic (CCL)
12-bit differential ADC with programmable gain amplifier (PGA)
Analog comparator with internal DAC reference
2x 16-bit timer/counter type B (TCB)
Serial communication interfaces: 2x USART, SPI, I2C
Related links
- Microchip ATTINY1626-MU ATTINY1626 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1626-XU AVR Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip ATTINY1634-MU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATMEGA168PA-MU ATmega Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip ATTINY1634R-MU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1626-SU ATTINY Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATMEGA168PB-MU ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin VFQFN
- Microchip ATTINY44A-MU ATtiny44 Microcontroller 4kB FLASH, 20-Pin VQFN
