Renesas Electronics R7F100GLG2DFB#AA0, 16 bit RL78, RL78/G23 Microcontroller, 32 MHz, 128kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 217-4405
- Mfr. Part No.:
- R7F100GLG2DFB#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-4405
- Mfr. Part No.:
- R7F100GLG2DFB#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G23 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 19 x 8/10/12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G23 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 19 x 8/10/12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
The RL78 8/16-bit microcontrollers (MCUs) greatly improve power efficiency with industry-leading low power consumption at 45.5μA/MHz consumption during normal operation and 0.57μA/MHz during clock operation. Built-in features such as a high-precision (±1%) high-speed on-chip oscillator, background operation data flash capable of 1 million rewrites, temperature sensor, and interface ports for multiple power supplies help reduce system costs and size.
No need to wake up CPU for receiving data
Unique SNOOZE Mode allows some peripherals, i.e., ADC and UART operation whilst in standby modes
Achieve 1/10th of the power consumption; SNOOZE mode uses 0.5mA vs. 5mA in RUN mode (ADC)
HALT mode disables CPU operation saving as much as 80% of total MCU current, whilst allowing fast CPU enable time
STOP mode achieves lowest power consumption by disabling more CPU functions
Related links
- Renesas Electronics R7F100GLG2DFB#AA0 RL78/G23 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LGAFB#30 RL78/G13 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100GGGFB#30 RL78/G13 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F104GGAFB#30 RL78/G14 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F100LLAFB#30 RL78/G13 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LJAFB#30 RL78/G13 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F100LEAFB#30 RL78/G13 Microcontroller 64kB FLASH, 64-Pin LFQFP
