Infineon XMC1302T016X0032ABXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 32kB FLASH, 16-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-8658
Mfr. Part No.:
XMC1302T016X0032ABXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

XMC1000

Package Type

TSSOP

Mount Type

Surface

Pin Count

16

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32kB

Interface Type

SPI, UART, IIS, IIC

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Analogue Comparators

3

Maximum Expanded Memory Size

32kB

Width

4.4mm

Standards/Approvals

RoHS

Height

1.2mm

Number of Programmable I/Os

14

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Number of Timers

8

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

Thumb-2

Infineon Microcontroller, 32 kB Program Memory size, 16KB RAM size - XMC1302T016X0032ABXUMA1


This temperature sensor is an essential component for effective monitoring in both electrical and hydronic underfloor heating systems. Designed with a 4m 2-wire cable length, it features an NTC sensing element that accurately detects temperatures within a Its robust construction makes it ideal for integration with controllers or room thermostats to ensure safe and efficient heating performance.

Features & Benefits


• NTC sensor technology provides precise temperature measurement

• Wide operating range from -20 to +70°C for versatile use

• 2-wire cable simplifies installation and connectivity

• Measuring accuracy of ±0.3 K ensures reliable performance

• Suitable for use with non-galvanically separated AC 230V systems

• Includes protective ferrules to enhance durability during installation

Applications


• Used in underfloor heating systems requiring temperature monitoring

• Integrated with controllers for precise temperature regulation

• Applied in various industrial settings demanding accurate temperature control

• Installed in protective tubes for easy future replacements

How does the sensor ensure accurate temperature readings in underfloor heating systems?


The NTC sensing element adjusts its resistance based on temperature, allowing for precise readings. This responsive mechanism guarantees that floor temperatures are consistently monitored, aiding in effective heating control.

What installation considerations should be taken into account when using this sensor?


It is important to run the cable from the controller to the sensing element without any electrical mat interference. Positioning the sensing element a minimum of 60cm from walls ensures better measurement accuracy, avoiding heat traps caused by furniture.

Can this sensor be effectively used in standard home heating systems?


Yes, it is appropriate for both residential and industrial applications, as the design accommodates a wide Its compatibility with specific controllers makes it versatile for various environments requiring temperature regulation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy