Infineon XMC1302Q024F0064ABXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 64kB FLASH, 24-Pin VQFN
- RS Stock No.:
- 223-8656
- Mfr. Part No.:
- XMC1302Q024F0064ABXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8656
- Mfr. Part No.:
- XMC1302Q024F0064ABXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC1000 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, UART, IIS, IIC | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 4mm | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 3 | |
| Height | 900μm | |
| Maximum Expanded Memory Size | 64kB | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC1000 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Interface Type SPI, UART, IIS, IIC | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 4mm | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 3 | ||
Height 900μm | ||
Maximum Expanded Memory Size 64kB | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 8 | ||
Infineon Microcontroller, 64kB Program Memory size, 32MHz Maximum Frequency - XMC1302Q024F0064ABXUMA1
This proportional control valve is designed for precision modulating applications in various industrial settings. Featuring a robust cast iron body, this solenoid actuated valve operates at a solenoid voltage of 24V AC/DC. With a G 2 connection port thread and an impressive maximum operating pressure of 10 bar, it ensures reliability and efficiency in fluid control within specified temperature
Features & Benefits
• Provides precise modulation for optimal flow control
• Solenoid actuation enhances reliability in operations
• Constructed from durable cast iron for long service life
• Compatible with G 2 threaded connections for easy installation
Applications
• Utilised for pressure control in heating and cooling systems
• Suitable for automation tasks in manufacturing processes
• Applied in fluid transfer systems requiring precise flow regulation
• Used for temperature regulation in industrial equipment
What is the temperature range this valve can operate in?
The valve functions effectively between -5°C to +45°C, accommodating a broad spectrum of industrial temperature requirements.
Can this valve handle high-pressure applications?
Yes, it is designed to manage pressures up to 10 bar, making it suitable for demanding applications.
What type of thread connection does this valve use?
It employs a G 2 thread connection, ensuring compatibility with various systems for straightforward installation.
What is the power consumption of the solenoid?
The solenoid consumes 2W of power, making it efficient for continuous operation without excessive energy use.
Related links
- Infineon XMC1000 Microcontroller 64kB FLASH, 24-Pin VQFN
- Infineon XMC1302Q024X0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 24-Pin VQFN
- Infineon XMC1100Q024F0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 24-Pin VQFN
- Infineon XMC1302T038X0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1100T016F0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 16-Pin TSSOP
- Infineon XMC1404F064X0064AAXUMA1 XMC1000 Microcontroller 64kB FLASH, 64-Pin PG-LQFP-64
- Infineon XMC1302T038X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T016X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 16-Pin TSSOP
