Texas Instruments MSP430F1611IPM, 16 bit MSP430, 16 bit MCU Microcontroller, 8 MHz, 48kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 226-4865
- Mfr. Part No.:
- MSP430F1611IPM
- Manufacturer:
- Texas Instruments
Subtotal (1 tray of 160 units)*
€3,919.68
(exc. VAT)
€4,821.28
(inc. VAT)
- Plus 480 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €24.498 | €3,919.68 |
*price indicative
- RS Stock No.:
- 226-4865
- Mfr. Part No.:
- MSP430F1611IPM
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | 16 bit MCU | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Interface Type | Serial | |
| Program Memory Size | 48kB | |
| DACs | 2 x 12 Bit | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 48 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10.2mm | |
| Length | 10.2mm | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series 16 bit MCU | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Interface Type Serial | ||
Program Memory Size 48kB | ||
DACs 2 x 12 Bit | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 48 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10.2mm | ||
Length 10.2mm | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 8 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Related links
- Texas Instruments MSP430F1611IPM 16 bit MCU Microcontroller 48kB FLASH, 64-Pin LQFP
- Texas Instruments MSP430F248TPM MSP430 Microcontroller 48kB FLASH, 64-Pin LQFP
- Texas Instruments MSP430 Microcontroller 48kB FLASH, 64-Pin LQFP
- Texas Instruments MSP430F149IPM MSP430 Microcontroller 256 B 64-Pin LQFP
- Texas Instruments MSP430F247TPM MSP430 Microcontroller 256 B 64-Pin LQFP
- NXP MC56F8247MLH 56F82xx Microcontroller 48kB FLASH, 64-Pin LQFP
- Texas Instruments 16 bit MCU Microcontroller 256kB FLASH, 80-Pin LQFP
- Texas Instruments MSP430 Microcontroller 116 kB 64-Pin LQFP
