Microchip PIC16F15224-I/MG, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 16-Pin VFQN
- RS Stock No.:
- 228-0861
- Mfr. Part No.:
- PIC16F15224-I/MG
- Manufacturer:
- Microchip
Add 360 more to save €2.16
View bulk pricing optionsSubtotal (1 tube of 120 units)*
€63.84
(exc. VAT)
€78.48
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 120 - 240 | €0.532 | €63.84 | - |
| 360 + | €0.526 | €63.12 | €2.16 |
*price indicative
- RS Stock No.:
- 228-0861
- Mfr. Part No.:
- PIC16F15224-I/MG
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | VFQN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 9 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type VFQN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 9 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Related links
- Microchip PIC16F15224-I/MG PIC16 Microcontroller 7kB FLASH, 16-Pin VFQN
- Microchip PIC16F15224-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15224-I/ST PIC16 Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F15224-I/P PIC16 Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F15223-I/MG PIC16 Microcontroller 3.5kB FLASH, 16-Pin QFN
- Microchip PIC16F15224-E/P PIC16 Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F15224-E/ST PIC16 Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18124-I/7N PIC16 Microcontroller 7kB FLASH, 16-Pin VQFN
