STMicroelectronics SPC58NH92C5RMI0X, 32 bit TriCore, SPC58 H Line, 200 MHz, 10.496MB FLASH, 386-Pin FPBGA
- RS Stock No.:
- 228-3015
- Mfr. Part No.:
- SPC58NH92C5RMI0X
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-3015
- Mfr. Part No.:
- SPC58NH92C5RMI0X
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | TriCore | |
| Series | SPC58 H Line | |
| Maximum Clock Frequency | 200 MHz | |
| Program Memory Size | 10.496 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 386 | |
| Package Type | FPBGA | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core TriCore | ||
Series SPC58 H Line | ||
Maximum Clock Frequency 200 MHz | ||
Program Memory Size 10.496 MB | ||
Program Memory Type FLASH | ||
Pin Count 386 | ||
Package Type FPBGA | ||
Mount Type Surface | ||
The STMicroelectronics SPC58 H Line is a general-purpose MCU targeting high-end Body, Networking and Security applications. SPC58 H Line extends the Chorus Series of successful 40nm Automotive MCUs. and offers a seamless extension with compatible devices from 2 M up to 10 Mbytes Flash. Combining the 3x PowerPC cores (200Mhz) with a rich set of communication Interfaces like 2x Ethernet, 16x ISO CAN FD and 24x LIN, it introduces new features to support Connected Gateway applications with Gigabit Ethernet MAC for fast download, an hyperbus Interface to extend the internal RAM and the eMMC Interface to allow big data file storage.
Dual phase-locked loops with stable clock domain for peripherals and FM modulation domain for
computational Shell
Nexus development Interface (NDI) per IEEE-ISTO 5001-2003 standard, with some support for 2010
standard
Boot assist Flash (BAF) supports factory programming using a serial bootload through the
asynchronous CAN or LIN/UART
Related links
- STMicroelectronics SPC58NH92C5RMI0X SPC58 H Line 10.496MB FLASH, 386-Pin FPBGA
- STMicroelectronics SPC58NH92E7RMI0X SPC58 H Line 10.496MB FLASH, 176-Pin LQFP
- STMicroelectronics SPC58NH92C3RMI0X SPC58 H Line Microcontroller 10.496MB FLASH,
- STMicroelectronics SPC58 H Line Discovery Board 32 Bit MCU Evaluation Board SPC58NH-DISP
- Infineon TC233LP32F200NACKXUMA1 TriCore Microcontroller 2.048MB FLASH, 100-Pin TQFP
- Infineon TC233L32F200NACKXUMA1 TC23x Microcontroller 2MB FLASH, 100-Pin TQFP
- Infineon TC275T64F200WDCKXUMA1 TriCore Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Infineon TC275TP64F200NDCLXUMA1 TriCore Microcontroller 4.096MB FLASH, 176-Pin LQFP
