STMicroelectronics STM32G051K8T6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 64kB FLASH, 32-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-3032
Mfr. Part No.:
STM32G051K8T6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G0

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

18kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Analogue Comparators

2

Standards/Approvals

No

Width

9mm

Number of Programmable I/Os

44

DACs

1 x 12 Bit

Length

9mm

Height

1.6mm

Minimum Supply Voltage

1.7V

ADCs

1 x 12 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

14

Program Memory Type

FLASH

The STMicroelectronics STM32G051x6/x8 mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

Two I2C-bus interfaces supporting Fastmode

Plus (1 Mbit/s) with extra current

sink, one supporting SMBus/PMBus and

wakeup from Stop mode

Two USARTs with master/slave

synchronous SPI; one supporting ISO7816

interface, LIN, IrDA capability, auto baud

rate detection and wakeup feature

One low-power UART

Two SPIs (32 Mbit/s) with 4- to 16-bit

programmable bitframe, one multiplexed

with I2S interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy