STMicroelectronics STM32F207IGH6J, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 1.024MB FLASH, 176-Pin UFBGA
- RS Stock No.:
- 233-3047
- Mfr. Part No.:
- STM32F207IGH6J
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3047
- Mfr. Part No.:
- STM32F207IGH6J
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M3 | |
| Series | STM32F2 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 120 MHz | |
| Program Memory Size | 1.024 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 176 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M3 | ||
Series STM32F2 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 120 MHz | ||
Program Memory Size 1.024 MB | ||
Program Memory Type FLASH | ||
Pin Count 176 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
The STMicroelectronics STM32F20x family is based on the high-performance Arm® Cortex®-M3 32-bit RISC core operating at a frequency of up to 120 MHz The family incorporates high-speed embedded memories (Flash memory up to 1 Mbyte, up to 128 Kbytes of system SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. The devices also feature an Adaptive real-time memory accelerator (ART Accelerator™) that allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz
Up to 1 Mbyte of Flash memory
512 bytes of OTP memory
Up to 128 + 4 Kbytes of SRAM
Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories
LCD parallel interface, 8080/6800 modes
Clock, reset and supply management
From 1.8 to 3.6 V application supply + I/Os
POR, PDR, PVD and BOR
4 to 26 MHz crystal oscillator
Internal 16 MHz factory-trimmed RC
32 kHz oscillator for RTC with calibration
Internal 32 kHz RC with calibration
Related links
- STMicroelectronics STM32F207IGH6J STM32F2 Microcontroller 1.024MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F207IGT7 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IGT6 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IEH6 STM32F2 Microcontroller 512kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F207ZGT6 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F217ZGT6 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207ZGT7 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205RGT7 STM32F2 Microcontroller 1.024MB FLASH, 64-Pin LQFP
