Microchip PIC18F06Q41-I/SL, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 14-Pin SOIC

Subtotal (1 pack of 5 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 440 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.034€5.17

*price indicative

Packaging Options:
RS Stock No.:
236-7906
Mfr. Part No.:
PIC18F06Q41-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

14

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64kB

Interface Type

I2C, SPI, UART

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

4kB

DACs

2 x 8 Bit

Number of Programmable I/Os

12

Analogue Comparators

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

5

Automotive Standard

No

Instruction Set Architecture

Harvard

ADCs

12 bit

Program Memory Type

FLASH

The Microchip PIC18-Q41 is a compact, high performance PIC18 product family with Advanced analog peripherals for sensor and real-time control applications . The products are equipped with an on-chip operational amplifier, 12-bit ADC with Computation and t

One Operational Amplifier

Four Direct Memory Access (DMA) Controllers

Three 16-bit dual PWMs provide six PWM outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy