Microchip PIC18F16Q41-I/SO, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 236-7910
- Mfr. Part No.:
- PIC18F16Q41-I/SO
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.284 | €6.42 |
*price indicative
- RS Stock No.:
- 236-7910
- Mfr. Part No.:
- PIC18F16Q41-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC Architecture | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 20 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC Architecture | ||
Number of Timers 5 | ||
The Microchip PIC18-Q41 is a compact, high performance PIC18 product family with Advanced analog peripherals for sensor and real-time control applications . The products are equipped with an on-chip operational amplifier, 12-bit ADC with Computation and t
One Operational Amplifier
5.5 MHz Gain Bandwidth
Four Direct Memory Access (DMA) Controllers
Three 16-bit dual PWMs provide six PWM outputs
Related links
- Microchip PIC18F16Q41-I/SO PIC18 Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q41-E/SO PIC18 Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q41-E/SS PIC18 Microcontroller 64kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q41-E/P PIC18 Microcontroller 64kB FLASH, 20-Pin PDIP
- Microchip PIC18F16Q41-E/REB PIC18 Microcontroller 64kB FLASH, 20-Pin VQFN
- Microchip PIC18F16Q41T-I/SO PIC18 Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q20T-I/SO PIC18 Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q40T-I/SO PIC18 Microcontroller 64kB FLASH, 20-Pin SOIC
