Microchip PIC16F18426-I/SL, 8 bit PIC, PIC Microcontroller, 32 MHz, 28kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 236-8901
- Mfr. Part No.:
- PIC16F18426-I/SL
- Manufacturer:
- Microchip
Subtotal (1 tube of 57 units)*
€69.14
(exc. VAT)
€85.04
(inc. VAT)
- Plus 57 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 57 + | €1.213 | €69.14 |
*price indicative
- RS Stock No.:
- 236-8901
- Mfr. Part No.:
- PIC16F18426-I/SL
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, NCO, I2C, DSM, PPS, PWM, SPI, CWG | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 1 x 5 Bit | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 14 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 3.9mm | |
| Length | 8.65mm | |
| Height | 1.75mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 8 | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, NCO, I2C, DSM, PPS, PWM, SPI, CWG | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 1 x 5 Bit | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 14 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Width 3.9mm | ||
Length 8.65mm | ||
Height 1.75mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 8 | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F18426-I/SL PIC Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18426-I/P PIC Microcontroller 28kB FLASH, 14-Pin DIP
- Microchip PIC16F18326-I/SL PIC16 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18126T-I/SL PIC16 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18126-I/SL PIC16 Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F1613-I/SL PIC16F Microcontroller 2048Words FLASH, 14-Pin SOIC
- Microchip PIC16F18326-I/ST PIC16F Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1705-I/SL PIC16F Microcontroller 14kB FLASH, 14-Pin SOIC
