Microchip PIC18F46Q10-I/PT, 8 bit PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 44-Pin QFP
- RS Stock No.:
- 236-8943
- Mfr. Part No.:
- PIC18F46Q10-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€201.60
(exc. VAT)
€248.00
(inc. VAT)
In Stock
- Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €1.26 | €201.60 |
*price indicative
- RS Stock No.:
- 236-8943
- Mfr. Part No.:
- PIC18F46Q10-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 35 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 35 x 10 Bit | ||
The Microchip microcontroller features analog, core independent, and communication peripherals for a wide range of general purpose and low power applications. These 28/40/44-pin devices are equipped with a 10-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for Advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. They also offer a set of core independent peripherals such as Complementary Waveform Generator (CWG), Windowed Watchdog timer (WWDT), Cyclic Redundancy Check (CRC)/Memory Scan, Zero-Cross Detect (ZCD), Configurable Logic Cell (CLC), and Peripheral Pin Select (PPS), providing increased design flexibility and lower system cost.
C Compiler optimized RISC architecture
64 MHz clock input over the full VDD range
62.5 ns minimum instruction cycle
Programmable 2-level interrupt priority
31-Level deep hardware stack
Three 8 bit Timers (TMR2/4/6) with hardware limit timer (HLT)
Four 16-Bit Timers (TMR0/1/3/5)
Low current power on reset (POR)
Power up timer (PWRT)
Brown out reset (BOR)
low power BOR (LPBOR) option
Related links
- Microchip PIC18F46Q10-I/PT PIC Microcontroller 64kB FLASH, 44-Pin QFP
- Microchip PIC18F46K22T-I/PT PIC18F Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K42-I/PT PIC18F Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K22-I/PT PIC18F Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K80-I/PT PIC18F Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K40-I/PT PIC18F Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K22-I/PT PIC18F Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K80-E/PT PIC18F Microcontroller 64kB FLASH, 44-Pin TQFP
