Microchip PIC10F220T-E/OT, 8 bit PIC, PIC10 Microcontroller, 8 MHz, 3072bit FLASH, 6-Pin SOT-23
- RS Stock No.:
- 238-0658
- Mfr. Part No.:
- PIC10F220T-E/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,722.00
(exc. VAT)
€2,118.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.574 | €1,722.00 |
*price indicative
- RS Stock No.:
- 238-0658
- Mfr. Part No.:
- PIC10F220T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC10 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3072bit | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 16bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | 16 Bit | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 3 x 8 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC10 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3072bit | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 16bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture 16 Bit | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 3 x 8 Bit | ||
The Microchip high-performance microcontrollers with 8-Bit A/D devices from Microchip Technology are low-cost, high-performance, 8-bit, fully static Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle except for program branches, which take two cycles. The PIC10F220/222 devices deliver performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly.
12-bit wide instructions
Direct, indirect and relative addressing modes for data and instructions
8-bit wide data path
Operating speed 500 ns instruction cycle with 8 MHz internal clock
Operating voltage range 2.0V to 5.5V
Temperature range -40°C to +85°C
4 or 8 MHz precision internal oscillator factory calibrated to ±1%
8-bit real-time clock/counter with 8-bit programmable prescaler
The PIC10F220/222 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminates the need for the external Reset circuitry. INTOSC Internal Oscillator mode is provided, thereby, preserving the limited number of I/O available. Power-Saving Sleep mode, Watchdog Timer and code protection features improve the system cost, power and reliability.
Related links
- Microchip PIC10F220T-E/OT PIC10 Microcontroller 3072bit FLASH, 6-Pin SOT-23
- Microchip PIC10F200T-I/OT PIC10 Microcontroller 6-Pin SOT-23
- Microchip PIC10F202T-I/OT PIC10 Microcontroller 0.75kB FLASH, 6-Pin SOT-23
- Microchip PIC10 Microcontroller 6-Pin SOT-23
- Microchip PIC10 Microcontroller 0.75kB FLASH, 6-Pin SOT-23
- Microchip PIC10F322T-E/OT 8 Bit MCU 896kB FLASH, 6-Pin SOT-23
- Microchip PIC10F220T-I/OT PIC10F Microcontroller 6-Pin SOT-23
- Microchip PIC10F200T-E/OT PIC10F Microcontroller 375B FLASH, 6-Pin SOT-23
