Microchip PIC16F18323T-I/SL, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 3.5kB FLASH, 14-Pin SOIC

Subtotal (1 pack of 10 units)*

€7.50

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.75€7.50

*price indicative

Packaging Options:
RS Stock No.:
238-0665
Mfr. Part No.:
PIC16F18323T-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Expanded Memory Size

8bit

DACs

1 x 5 Bit

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Length

8.65mm

Standards/Approvals

No

Height

1.75mm

Minimum Supply Voltage

2.3V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

11 x 10 Bit

The Microchip microcontrollers with XLP technology feature analog, core independent peripherals and communication peripherals, combined with extreme low power (XLP) for wide range of general purpose and low power applications. The peripheral pin select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP and PWM) to add flexibility to the application design.

Data bus width 8bit

Program memory size 3.5 kB

Ram size 256 Bytes

Maximum frequency 32 MHz

Operating voltage 5.5V

Minimum operating temperature -40°C

Maximum operating temperature +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy