STMicroelectronics STM32G030F6P6TR, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 239-6335
- Mfr. Part No.:
- STM32G030F6P6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
- 3,435 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.058 | €5.29 |
*price indicative
- RS Stock No.:
- 239-6335
- Mfr. Part No.:
- STM32G030F6P6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C/SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Number of Programmable I/Os | 17 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS3, REACH | |
| Width | 4.4mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 8 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C/SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Number of Programmable I/Os 17 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS3, REACH | ||
Width 4.4mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 8 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture ARM Cortex M0 | ||
Related links
- STMicroelectronics STM32G0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32G031F6P6 STM32G0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32G030F6P6 STM32G0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32G030K6T6 STM32G0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G031K6U6 STM32G0 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G031K6T6 STM32G0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G041J6M6 STM32G0 Microcontroller 32kB FLASH, 8-Pin SOIC
- STMicroelectronics STM32G031G6U6 STM32G0 Microcontroller 32kB FLASH, 28-Pin UFQFPN
