STMicroelectronics STM32L010K8T6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 64kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 239-6338
- Mfr. Part No.:
- STM32L010K8T6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 250 units)*
€366.00
(exc. VAT)
€450.25
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | €1.464 | €366.00 |
*price indicative
- RS Stock No.:
- 239-6338
- Mfr. Part No.:
- STM32L010K8T6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C/SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS3, REACH | |
| Length | 7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C/SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS3, REACH | ||
Length 7mm | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture ARM Cortex M0 | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics STM32L010K8T6 STM32L0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L051K8T6 STM32L0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L051K8U6 STM32L0 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32L0 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32L051C8T6 STM32L0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L031K6T7 STM32L0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L031K6T6 STM32L0 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32L0 Microcontroller 32kB FLASH, 32-Pin LQFP
