Microchip ATTINY1626-SU, 12 bit AVR, ATTINY Microcontroller, 20 MHz, 16kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 240-2935
- Mfr. Part No.:
- ATTINY1626-SU
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€11.00
(exc. VAT)
€13.50
(inc. VAT)
In Stock
- 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.10 | €11.00 |
*price indicative
- RS Stock No.:
- 240-2935
- Mfr. Part No.:
- ATTINY1626-SU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 12bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | AVR | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 12bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture AVR | ||
The Microchip ATtiny1626 is a microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz and with 16 KB Flash, 2 KB SRAM, and 256B EEPROM in 20-pin VQFN 3 x 3 mm, SSOP and SOIC packages. The family uses the latest Core Independent Peripherals with low-power features, including Event System, intelligent analogue and advanced peripherals.
6 channels event system
Configurable Custom Logic (CCL)
12-bit differential ADC with programmable gain amplifier (PGA)
Analog Comparator with internal DAC reference
2x 16-bit Timer/Counter type B (TCB)
Serial communication interfaces: 2x USART, SPI, I2C
Related links
- Microchip ATTINY1626-SU ATTINY Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY826-SU ATTINY Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY1627-MU ATTINY Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY826-XU ATTINY Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip ATTINY826-MU ATTINY Microcontroller 8kB FLASH, 20-Pin VQFN
- Microchip ATTINY827-MU ATTINY Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY824-SSU ATTINY Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY Microcontroller 8kB FLASH, 24-Pin VQFN
